Parametric results for: G6S-2G-Y-TR-DC4.5 under Power/Signal Relays

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: g6s2gytrdc45
Select parts from the table below to compare.
Compare
Compare
G6S-2G-Y-TR-DC4.5
OMRON Corporation
Check for Price Yes Yes Active 200 mW 101 Ω 500 mA 125 V 30 V 2 A DPDT MOMENTARY POWER/SIGNAL RELAY DC 45 mA 3.375 V 450 mV 4.5 V .5A@125VAC 2A@30VDC 4.5 ms 4.5 ms CSA; UL -40 °C 85 °C AC/DC SURFACE MOUNT-STRAIGHT TAPE AND REEL NO SOLDER 7.3 mm 9.2 mm 14.8 mm 14.8mm x 7.3mm x 9.2mm OMRON ELECTRONICS INC ROHS COMPLIANT unknown EAR99 8536.41.00.20
G6S-2G-Y-TRDC4.5
OMRON Corporation
Check for Price Yes Active 200 mW 101 Ω 500 mA 125 V 30 V 2 A DPDT MOMENTARY POWER/SIGNAL RELAY DC 45 mA 3.375 V 450 mV 4.5 V .5A@125VAC 2A@30VDC 4.5 ms 4.5 ms CSA; UL -40 °C 85 °C AC/DC SURFACE MOUNT-STRAIGHT TAPE AND REEL NO SOLDER 7.3 mm 9.2 mm 14.8 mm 14.8mm x 7.3mm x 9.2mm OMRON CORP ROHS COMPLIANT compliant EAR99 8536.41.00.20