Filter Your Search
1 - 10 of 12 results
|
G6EU-134C-USDC24
OMRON Corporation
|
Check for Price | Obsolete | POWER/SIGNAL RELAY | OMRON CORP | unknown | EAR99 | |||||||||||||||||||||||||||||||||||
|
G6EU-134C-USDC9
OMRON Corporation
|
Check for Price | Obsolete | POWER/SIGNAL RELAY | OMRON CORP | unknown | EAR99 | |||||||||||||||||||||||||||||||||||
|
G6EU-134C-US-3VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Obsolete | 200 mW | 45 Ω | 3 A | 250 V | 220 V | 3 A | 100000 Cycle(s) | SPDT | LATCHED | POWER/SIGNAL RELAY | DC | 67 mA | 2.1 V | 300 mV | 3 V | 3A@250VAC | 3A@220VDC | 5 ms | 5 ms | CSA; UL | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 10 mm | 8 mm | 16 mm | 16mm x 10mm x 8mm | OMRON CORP | unknown | EAR99 | ROHS COMPLIANT | 8536.49.00.50 | ||
|
G6EU-134C-US-5VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Obsolete | 200 mW | 125 Ω | 3 A | 250 V | 220 V | 3 A | 100000 Cycle(s) | SPDT | LATCHED | POWER/SIGNAL RELAY | DC | 40 mA | 3.5 V | 500 mV | 5 V | 3A@250VAC | 3A@220VDC | 5 ms | 5 ms | CSA; UL | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 10 mm | 8 mm | 16 mm | 16mm x 10mm x 8mm | OMRON CORP | unknown | EAR99 | ROHS COMPLIANT | 8536.49.00.50 | ||
|
G6EU-134C-US-6VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Obsolete | 200 mW | 180 Ω | 3 A | 250 V | 220 V | 3 A | 100000 Cycle(s) | SPDT | LATCHED | POWER/SIGNAL RELAY | DC | 33 mA | 4.2 V | 600 mV | 6 V | 3A@250VAC | 3A@220VDC | 5 ms | 5 ms | CSA; UL | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 10 mm | 8 mm | 16 mm | 16mm x 10mm x 8mm | OMRON CORP | unknown | EAR99 | ROHS COMPLIANT | 8536.49.00.50 | ||
|
G6EU-134C-US-12VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Obsolete | 200 mW | 720 Ω | 3 A | 250 V | 220 V | 3 A | 100000 Cycle(s) | SPDT | LATCHED | POWER/SIGNAL RELAY | DC | 17 mA | 8.4 V | 1.2 V | 12 V | 3A@250VAC | 3A@220VDC | 5 ms | 5 ms | CSA; UL | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 10 mm | 8 mm | 16 mm | 16mm x 10mm x 8mm | OMRON CORP | unknown | EAR99 | ROHS COMPLIANT | 8536.49.00.50 | ||
|
G6EU-134C-USDC3
OMRON Corporation
|
Check for Price | Obsolete | POWER/SIGNAL RELAY | OMRON CORP | unknown | EAR99 | |||||||||||||||||||||||||||||||||||
|
G6EU-134C-US-9VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Obsolete | 200 mW | 405 Ω | 3 A | 250 V | 220 V | 3 A | 100000 Cycle(s) | SPDT | LATCHED | POWER/SIGNAL RELAY | DC | 22 mA | 6.3 V | 900 mV | 9 V | 3A@250VAC | 3A@220VDC | 5 ms | 5 ms | CSA; UL | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 10 mm | 8 mm | 16 mm | 16mm x 10mm x 8mm | OMRON CORP | unknown | EAR99 | ROHS COMPLIANT | 8536.49.00.50 | ||
|
G6EU-134C-USDC5
OMRON Corporation
|
Check for Price | Obsolete | POWER/SIGNAL RELAY | OMRON CORP | unknown | EAR99 | |||||||||||||||||||||||||||||||||||
|
G6EU-134C-USDC12
OMRON Corporation
|
Check for Price | Obsolete | POWER/SIGNAL RELAY | OMRON CORP | unknown | EAR99 |