Parametric results for: G6D-1A-ASI-AP-DC12 under Power/Signal Relays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: g6d1aasiapdc12
Select parts from the table below to compare.
Compare
Compare
G6D-1A-ASI-APDC12
OMRON Corporation
Check for Price Yes Active 12 V 5 A 250 V 30 V 5 A 70000 Cycle(s) SPST LATCHED POWER/SIGNAL RELAY DC 8.4 V 1.2 V 19.2 V 5A@250VAC 5A@30VDC 100 mΩ Random 1 GΩ 10 ms 5 ms CSA; TUV; UL -25 °C 70 °C AC/DC Silver Alloy GOLD 4 1 FORM A SOLDER 6.5 mm 12.5 mm 17.5 mm 17.5mm x 6.5mm x 12.5mm 0.003500127000254001 inch OMRON CORP unknown EAR99 8536.41.00.20