Parametric results for: G6C-1114P-US-DC3 under Power/Signal Relays

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: g6c1114pusdc3
Select parts from the table below to compare.
Compare
Compare
G6C-1114P-USDC3V
OMRON Corporation
Check for Price Active OMRON CORP unknown EAR99
G6C-1114P-US-DC3
OMRON Corporation
Check for Price Yes Yes Active 200 mW 45 Ω 10 A 250 V 30 V 10 A SPST MOMENTARY POWER/SIGNAL RELAY DC 67 mA 2.1 V 300 mV 3 V 10A@250VAC 10A@30VDC 10 ms 10 ms CSA; UL; VDE AC/DC THROUGH HOLE-STRAIGHT NO SOLDER 14.98 mm 9.9 mm 20.06 mm 20.06mm x 14.98mm x 9.9mm OMRON CORP unknown EAR99 8536.41.00.20 Omron Electronics
G6C-1114P-USDC3
OMRON Corporation
Check for Price Yes Active 200 mW 45 Ω 10 A 250 V 30 V 10 A SPST MOMENTARY POWER/SIGNAL RELAY DC 67 mA 2.1 V 300 mV 3 V 10A@250VAC 10A@30VDC 10 ms 10 ms CSA; UL; VDE AC/DC THROUGH HOLE-STRAIGHT NO SOLDER 14.98 mm 9.9 mm 20.06 mm 20.06mm x 14.98mm x 9.9mm OMRON CORP unknown EAR99 8536.41.00.20