Filter Your Search
1 - 2 of 2 results
|
G6B-2214P-USDC5
OMRON Corporation
|
Check for Price | Yes | Active | 5 V | 300 mW | 83.3 Ω | 5 A | 250 V | 30 V | 5 A | DPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 60 mA | 4 V | 500 mV | 5 V | 1250VA@380VAC | 5A@30VDC | 150W@125VDC | 5A@30VDC | 30 mΩ | Random | 1 GΩ | 10 ms | 10 ms | CSA; UL | e4 | -25 °C | 70 °C | AC/DC | Silver Alloy | THROUGH HOLE-STRAIGHT | 6 | 2 FORM A | NO | SILVER | SOLDER | 11 mm | 11 mm | 20 mm | 20mm x 11mm x 11mm | 0.004000508001016002 inch | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | ||||
|
G6B-2214P-US-DC5
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 5 V | 300 mW | 83.3 Ω | 5 A | 250 V | 30 V | 5 A | DPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 60 mA | 4 V | 500 mV | 5 V | 1250VA@380VAC | 5A@30VDC | 150W@125VDC | 5A@30VDC | 30 mΩ | Random | 1 GΩ | 10 ms | 10 ms | CSA; UL | e4 | -25 °C | 70 °C | AC/DC | Silver Alloy | THROUGH HOLE-STRAIGHT | 6 | 2 FORM A | NO | SILVER | SOLDER | 11 mm | 11 mm | 20 mm | 20mm x 11mm x 11mm | 0.004000508001016002 inch | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.20 | Omron Electronics |