Parametric results for: G6B-2114P-US-DC6 under Power/Signal Relays

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: g6b2114pusdc6
Select parts from the table below to compare.
Compare
Compare
G6B-2114P-US-DC6
OMRON Corporation
$5.6184 Yes Yes Active 6 V 300 mW 120 Ω 380 V 125 V 5 A 100000 Cycle(s) DPST MOMENTARY POWER/SIGNAL RELAY DC SOCKET MOUNTABLE 50 mA 4.8 V 600 mV 8.4 V 5A@380VAC 5A@125VDC 30 mΩ 1 GΩ 10 ms 10 ms CSA; UL e4 -25 °C 70 °C AC/DC Silver Alloy THROUGH HOLE-STRAIGHT 6 TRAY 1 FORM A,B NO Silver (Ag) SOLDER 11 mm 11 mm 20 mm 20mm x 11mm x 11mm 0.003500127000254001 inch OMRON CORP ROHS COMPLIANT unknown EAR99 8536.49.00.50
G6B-2114P-USDC6
OMRON Corporation
Check for Price Yes Active 6 V 300 mW 120 Ω 380 V 125 V 5 A 100000 Cycle(s) DPST MOMENTARY POWER/SIGNAL RELAY DC SOCKET MOUNTABLE 50 mA 4.8 V 600 mV 8.4 V 5A@380VAC 5A@125VDC 30 mΩ 1 GΩ 10 ms 10 ms CSA; UL e4 -25 °C 70 °C AC/DC Silver Alloy THROUGH HOLE-STRAIGHT 6 TRAY 1 FORM A,B NO Silver (Ag) SOLDER 11 mm 11 mm 20 mm 20mm x 11mm x 11mm 0.003500127000254001 inch OMRON CORP ROHS COMPLIANT compliant EAR99 8536.49.00.50