Filter Your Search
1 - 1 of 1 results
|
G6A-474P-ST40-US-DC12
OMRON Corporation
|
Check for Price | Yes | Obsolete | 12 V | 400 mW | 360 Ω | 500 mA | 125 V | 30 V | 2 A | 500000 Cycle(s) | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 33 mA | 8.4 V | 1.2 V | 12 V | 125VA@250VAC | .5A@125VAC | 60W@220VDC | 2A@30VDC | 50 mΩ | Random | 1 GΩ | 7 ms | 5 ms | CSA; UL | -40 °C | 70 °C | AC/DC | Silver | GOLD | THROUGH HOLE-STRAIGHT MOUNT | 14 | 4 FORM C | NO | SOLDER | 10.1 mm | 8.4 mm | 35.4 mm | 35.4mm x 10.1mm x 8.4mm | 0.002999745999491999 inch | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.20 |