Filter Your Search
1 - 1 of 1 results
|
G6A-434P-ST40-US-DC48
OMRON Corporation
|
Check for Price | Obsolete | 400 mW | 5.76 kΩ | 600 mA | 125 V | 30 V | 1 A | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 8 mA | 33.6 V | 4.8 V | 48 V | .6A@125VAC | 1A@30VDC | 7.5 ms | 5.5 ms | CSA; UL | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 10.1 mm | 8.4 mm | 35.4 mm | 35.4mm X 10.1mm X 8.4mm | OMRON CORP | unknown | EAR99 | 8536.41.00.20 | Omron Electronics |