Filter Your Search
1 - 10 of 10 results
|
G5V-1-DC9V
OMRON Corporation
|
Check for Price | Active | 9 V | 540 Ω | 1 A | 125 V | 60 V | 1 A | 100000 Cycle(s) | SPDT | DC | 7.2 V | 900 mV | 18 V | 1A@125VAC | 1A@60VDC | 100 mΩ | Random | 1 GΩ | 5 ms | 5 ms | CSA; UL | -40 °C | 70 °C | AC/DC | Silver Alloy | GOLD | 6 | 1 FORM C | SOLDER | 7.5 mm | 10 mm | 12.5 mm | 12.5mm x 7.5mm x 10mm | 0.003500127000254001 inch | OMRON CORP | compliant | EAR99 | 8536.41.00.20 | |||
|
G5V-1-HTY
OMRON Corporation
|
Check for Price | Yes | Active | OMRON CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||
|
G5V-1F-Y
OMRON Corporation
|
Check for Price | Yes | Active | OMRON CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||
|
G5V-1F
OMRON Corporation
|
Check for Price | Yes | Active | OMRON CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||
|
G5V-1-DC5V
OMRON Corporation
|
Check for Price | Active | 5 V | 167 Ω | 1 A | 125 V | 60 V | 1 A | 100000 Cycle(s) | SPDT | DC | 4 V | 500 mV | 10 V | 1A@125VAC | 1A@60VDC | 100 mΩ | Random | 1 GΩ | 5 ms | 5 ms | CSA; UL | -40 °C | 70 °C | AC/DC | Silver Alloy | GOLD | 6 | 1 FORM C | SOLDER | 7.5 mm | 10 mm | 12.5 mm | 12.5mm x 7.5mm x 10mm | 0.003500127000254001 inch | OMRON CORP | compliant | EAR99 | 8536.41.00.20 | |||
|
G5V-1
OMRON Corporation
|
Check for Price | Yes | Active | OMRON CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||
|
G5V-1-DC24V
OMRON Corporation
|
Check for Price | Active | 24 V | 3.84 kΩ | 1 A | 125 V | 60 V | 1 A | 100000 Cycle(s) | SPDT | DC | 19.2 V | 2.4 V | 48 V | 1A@125VAC | 1A@60VDC | 100 mΩ | Random | 1 GΩ | 5 ms | 5 ms | CSA; UL | -40 °C | 70 °C | AC/DC | Silver Alloy | GOLD | 6 | 1 FORM C | SOLDER | 7.5 mm | 10 mm | 12.5 mm | 12.5mm x 7.5mm x 10mm | 0.003500127000254001 inch | OMRON CORP | compliant | EAR99 | 8536.41.00.20 | |||
|
G5V-1-2
OMRON Corporation
|
Check for Price | Yes | Active | OMRON CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||
|
G5V-1-DC3V
OMRON Corporation
|
Check for Price | Active | 3 V | 60 Ω | 1 A | 125 V | 60 V | 1 A | 100000 Cycle(s) | SPDT | DC | 2.4 V | 300 mV | 6 V | 1A@125VAC | 1A@60VDC | 100 mΩ | Random | 1 GΩ | 5 ms | 5 ms | CSA; UL | -40 °C | 70 °C | AC/DC | Silver Alloy | GOLD | 6 | 1 FORM C | SOLDER | 7.5 mm | 10 mm | 12.5 mm | 12.5mm x 7.5mm x 10mm | 0.003500127000254001 inch | OMRON CORP | compliant | EAR99 | 8536.41.00.20 | |||
|
BR20BX-G5-V1
Microsemi Corporation
|
Check for Price | Transferred | 6 V | 65 Ω | 10 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | DC | 3 V | 3 V | 7.3 V | 10A@115VAC | 10A@28VDC | Random | 10 GΩ | 10 ms | 10 ms | -65 °C | 125 °C | AC/DC | 8 | 2 FORM C | SOLDER HOOK | 13.08 mm | 33 mm | 27.3 mm | 27.3mm x 13.08mm x 33mm | MICROSEMI CORP | compliant | EAR99 | 8536.41.00.20 |