Filter Your Search
1 - 1 of 1 results
|
G5LE-1-ASI24VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 400 mW | 1.44 kΩ | 10 A | 250 V | 30 V | 8 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 18 V | 2.4 V | 24 V | 10A@250VAC | 8A@30VDC | 10 ms | 5 ms | CSA; TUV; UL | -25 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 16.5 mm | 19 mm | 22.5 mm | 22.5mm x 16.5mm x 19mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.20 |