Filter Your Search
1 - 1 of 1 results
|
G50CA1-10.999MHZ-T
MMD
|
Check for Price | Yes | Yes | Transferred | 10.999 MHz | 15 ppm | 0.003 % | 5 PPM/FIRST YEAR | 80 Ω | 50 pF | L7.2XB5.2XH1.3 (mm)/L0.283XB0.205XH0.051 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR, 7 INCH | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.2XB5.2XH1.3 (mm)/L0.283XB0.205XH0.051 (inch) | MMD COMPONENTS | ROHS COMPLIANT, CERAMIC PACKAGE-4 | compliant | 8541.60.00.50 |