Filter Your Search
1 - 1 of 1 results
|
G-50.294OHM0.5%E70
Vishay Intertechnologies
|
Check for Price | Yes | Active | 294 mΩ | 0.5 % | 4 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | WIRE WOUND | NO | 1.0844 V | e3 | 250 °C | -65 °C | All-Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 813 µm | 38.1 mm | 4.78 mm | 14.27 mm | VISHAY INTERTECHNOLOGY INC | compliant |