Filter Your Search
1 - 7 of 7 results
|
SFSD-05-30-G-50.02-S
Samtec Inc
|
Check for Price | Yes | Active | 10 | 2 | FEMALE | CABLE | GOLD (10) OVER NICKEL (50) | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | 94V-0 | SOCKET | GOLD OVER NICKEL | BERYLLIUM COPPER | NO | ONE | GENERAL PURPOSE | CRIMP | SAMTEC INC | compliant | EAR99 | 8544.42 | SAMTEC | |||||||||||||||||||||||||||
|
G50-020-050-BGGMG
Mitsumi Electric Co Ltd
|
Check for Price | Obsolete | PCB CONNECTOR | NO | NO | NO | NO | NO | ONE | GENERAL PURPOSE | MITSUMI ELECTRIC CO LTD | unknown | |||||||||||||||||||||||||||||||||||||||||||
|
54101-G50-02
Amphenol Communications Solutions
|
Check for Price | No | Active | 2 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | POLY BAG PACKAGING | 1500VAC V | NO | 5 GΩ | NO | NO | e0 | NO | UL, CSA | 94V-0 | -65 °C | 130 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.095 inch | 0.1 inch | 0.2 inch | 0.11 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
1701-G50-026
Tekcon Electronics Corp
|
Check for Price | No | Contact Manufacturer | 26 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | BOARD | GLASS FILLED POLYETHYLENE | AU | STRAIGHT | CARD EDGE CONNECTOR | 1000VAC V | NO | 5 GΩ | e0 | UL | -55 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 5.08 mm | 3u inch | SOLDER | 0.36 inch | 0.598 inch | 0.138 inch | TEKCON ELECTRONICS CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||
|
54102-G50-02
Amphenol Communications Solutions
|
Check for Price | No | Active | 4 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | POLY BAG PACKAGING | 1500VAC V | NO | 5 GΩ | NO | NO | e0 | NO | UL, CSA | 94V-0 | -65 °C | 130 °C | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.19 inch | 0.1 inch | 0.2 inch | 0.11 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
54101-G50-02
Amphenol FCi
|
Check for Price | No | No | Active | 2 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | POLY BAG PACKAGING | 1500VAC V | NO | 5 GΩ | NO | NO | e0 | NO | UL, CSA | 94V-0 | -65 °C | 130 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.095 inch | 0.1 inch | 0.2 inch | 0.11 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||
|
54102-G50-02
Amphenol FCi
|
Check for Price | No | No | Active | 4 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | POLY BAG PACKAGING | 1500VAC V | NO | 5 GΩ | NO | NO | e0 | NO | UL, CSA | 94V-0 | -65 °C | 130 °C | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.19 inch | 0.1 inch | 0.2 inch | 0.11 inch | FCI | compliant | EAR99 | 8536.69.40.40 |