Filter Your Search
1 - 1 of 1 results
|
G2RV-SL700-AC/DC48
OMRON Corporation
|
Check for Price | Yes | Yes | Obsolete | 250 mW | 9.6 kΩ | 6 A | 440 V | 125 V | 6 A | 50000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | AC/DC | COIL OPERATE VOLTAGE(AC): 38.4 V, COIL R... more | 9 mA | 5 mA | 38.4 V | 4.8 V | 48 V | 48 V | 6A@440VAC | 6A@125VDC | 20 ms | 40 ms | CE; UL; VDE | -40 °C | 55 °C | AC/DC | DIN-RAIL MOUNT | NO | SCREW | 6.2 mm | 88.9 mm | 92.7 mm | 92.7mm x 6.2mm x 88.9mm | OMRON CORP | unknown | EAR99 | 8536.49.00.50 | Omron Electronics |