Filter Your Search
1 - 2 of 2 results
|
G2RL-2-DC24
OMRON Corporation
|
$1.7383 | Yes | Yes | Active | 400 mW | 1.44 kΩ | 8 A | 440 V | 300 V | 8 A | 30000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | G2RL | DC | 17 mA | 16.8 V | 2.4 V | 24 V | 8A@440VAC | 8A@300VDC | 15 ms | 5 ms | CSA; UL; VDE | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | TUBE | NO | NOT SPECIFIED | SOLDER | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | OMRON ELECTRONICS INC | ROHS COMPLIANT | unknown | ||||||||||||||||
|
G2RL-2DC24
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 24 V | 400 mW | 1.44 kΩ | 8 A | 440 V | 300 V | 8 A | 30000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | LOW PROFILE | 16.7 A | 17 V | 2 V | 24 V | 2000VA@440VAC | 8A@440VAC | 240W@300VDC | 8A@300VDC | 100 mΩ | Random | 1 GΩ | 15 ms | 5 ms | CSA; EN; UL; VDE | -40 °C | 85 °C | AC/DC | Silver Nickel | THROUGH HOLE-STRAIGHT | 8 | TUBE | 2 FORM C | MOISTURE PROOF; RT2 | NO | SOLDER | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | 0.004000508001016002 inch | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 |