Filter Your Search
1 - 2 of 2 results
|
G2RL-245VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 400 mW | 62.5 Ω | 8 A | 440 V | 300 V | 8 A | 30000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 80 mA | 3.5 V | 500 mV | 5 V | 8A@440VAC | 8A@300VDC | 15 ms | 5 ms | CSA; EN; UL; VDE | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | TUBE | NO | SOLDER | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 | |||||
|
G2RL-24-5VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 400 mW | 62.5 Ω | 8 A | 250 V | 30 V | 8 A | DPDT | MOMENTARY | POWER/SIGNAL RELAY | G2RL | DC | LOW PROFILE | 80 mA | 3.5 V | 500 mV | 5 V | 8A@250VAC | 8A@30VDC | 15 ms | 5 ms | CSA; UL; VDE | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | NOT SPECIFIED | SOLDER | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | OMRON ELECTRONICS INC | ROHS COMPLIANT | unknown |