Parametric results for: G2RL-1DC48 under Power/Signal Relays

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: g2rl1dc48
Select parts from the table below to compare.
Compare
Compare
G2RL-1DC48
OMRON Corporation
Check for Price Yes Yes Active 430 mW 5.358 kΩ 12 A 440 V 300 V 12 A 30000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC LOW PROFILE 9 mA 33.6 V 4.8 V 48 V 12A@440VAC 12A@300VDC 15 ms 5 ms CSA; UL; VDE -40 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT TUBE NO SOLDER 12.7 mm 15.7 mm 29 mm 29mm x 12.7mm x 15.7mm OMRON CORP ROHS COMPLIANT compliant EAR99 8536.49.00.75
G2RL-1-DC48
OMRON Corporation
Check for Price Yes Yes Active 430 mW 5.358 kΩ 12 A 440 V 300 V 12 A 30000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY G2RL DC 9 mA 33.6 V 4.8 V 48 V 12A@440VAC 12A@300VDC 15 ms 5 ms CSA; UL; VDE -40 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT TUBE NO NOT SPECIFIED SOLDER 12.7 mm 15.7 mm 29 mm 29mm x 12.7mm x 15.7mm OMRON ELECTRONICS INC ROHS COMPLIANT unknown