Filter Your Search
1 - 10 of 28 results
|
G2RK-1A-DC24
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 24 V | 850 mW | 694 Ω | 5 A | 250 V | 30 V | 5 A | 100000 Cycle(s) | SPST | LATCHED | POWER/SIGNAL RELAY | DC | 35 mA | 16.8 V | 16.8 V | 24 V | 5A@250VAC | 5A@30VDC | 50 mΩ | Random | 1 GΩ | 20 ms | 20 ms | CSA; SEMKO; TUV; UL; VDE | -40 °C | 70 °C | AC/DC | Silver Alloy | THROUGH HOLE-STRAIGHT | TRAY | 1 FORM A | NO | SOLDER | 12.95 mm | 25.4 mm | 28.95 mm | 28.95mm x 12.95mm x 25.4mm | 0.004000508001016002 inch | OMRON CORP | unknown | EAR99 | 8536.41.00.20 | Omron Electronics | ||
|
G2RK-1-12VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 850 mW | 170 Ω | 3 A | 380 V | 125 V | 3 A | 100000 Cycle(s) | SPDT | LATCHED | POWER/SIGNAL RELAY | DC | 71 mA | 8.4 V | 8.4 V | 12 V | 3A@380VAC | 3A@125VDC | 15 ms | 5 ms | CSA; SEMKO; SEV; UL; VDE | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | TRAY | NO | SOLDER | 13 mm | 25.5 mm | 29 mm | 29mm x 13mm x 25.5mm | OMRON CORP | unknown | EAR99 | 8536.49.00.50 | ||||||||||
|
G2RK-1-5VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 850 mW | 30 Ω | 3 A | 380 V | 125 V | 3 A | 100000 Cycle(s) | SPDT | LATCHED | POWER/SIGNAL RELAY | DC | 167 mA | 3.5 V | 3.5 V | 5 V | 3A@380VAC | 3A@125VDC | 15 ms | 5 ms | CSA; SEMKO; SEV; UL; VDE | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | TRAY | NO | SOLDER | 13 mm | 25.5 mm | 29 mm | 29mm x 13mm x 25.5mm | OMRON CORP | unknown | EAR99 | 8536.49.00.50 | ||||||||||
|
G2RK-1DC5
OMRON Corporation
|
Check for Price | Yes | Active | 5 V | 850 mW | 30 Ω | 5 A | 250 V | 30 V | 5 A | 100000 Cycle(s) | SPDT | LATCHED | POWER/SIGNAL RELAY | DC | 167 mA | 3.5 V | 3.5 V | 5 V | 5A@250VAC | 5A@30VDC | 50 mΩ | Random | 1 GΩ | 20 ms | 20 ms | CSA; SEMKO; TUV; UL; VDE | -40 °C | 70 °C | AC/DC | Silver Alloy | THROUGH HOLE-STRAIGHT | TRAY | 1 FORM A | NO | SOLDER | 12.95 mm | 25.4 mm | 28.95 mm | 28.95mm x 12.95mm x 25.4mm | 0.004000508001016002 inch | OMRON CORP | compliant | EAR99 | 8536.41.00.20 | ||||
|
G2RK-1A-12VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 850 mW | 170 Ω | 3 A | 380 V | 125 V | 3 A | 100000 Cycle(s) | SPST | LATCHED | POWER/SIGNAL RELAY | DC | 71 mA | 8.4 V | 8.4 V | 12 V | 3A@380VAC | 3A@125VDC | 15 ms | 5 ms | CSA; SEMKO; SEV; UL; VDE | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | TRAY | NO | SOLDER | 13 mm | 25.5 mm | 29 mm | 29mm x 13mm x 25.5mm | OMRON CORP | unknown | EAR99 | 8536.49.00.50 | ||||||||||
|
G2RK-1
OMRON Corporation
|
Check for Price | Yes | Yes | Active | POWER/SIGNAL RELAY | OMRON CORP | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
G2RK-1-DC3
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 850 mW | 11 Ω | 5 A | 250 V | 30 V | 5 A | SPDT | LATCHED | POWER/SIGNAL RELAY | DC | 227 mA | 2.1 V | 2.1 V | 3 V | 5A@250VAC | 5A@30VDC | 20 ms | 20 ms | CSA; SEMKO; TUV; UL; VDE | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 12.95 mm | 25.4 mm | 28.95 mm | 28.95mm x 12.95mm x 25.4mm | OMRON CORP | unknown | EAR99 | 8536.41.00.20 | ||||||||||||
|
G2RK-1-DC6
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 6 V | 850 mW | 44 Ω | 5 A | 250 V | 30 V | 5 A | 100000 Cycle(s) | SPDT | LATCHED | POWER/SIGNAL RELAY | DC | 138 mA | 4.2 V | 4.2 V | 6 V | 5A@250VAC | 5A@30VDC | 50 mΩ | Random | 1 GΩ | 20 ms | 20 ms | CSA; SEMKO; TUV; UL; VDE | -40 °C | 70 °C | AC/DC | Silver Alloy | THROUGH HOLE-STRAIGHT | TRAY | 1 FORM A | NO | SOLDER | 12.95 mm | 25.4 mm | 28.95 mm | 28.95mm x 12.95mm x 25.4mm | 0.004000508001016002 inch | OMRON CORP | unknown | EAR99 | 8536.41.00.20 | Omron Electronics | ||
|
G2RK-1A-24VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 850 mW | 694 Ω | 3 A | 380 V | 125 V | 3 A | 100000 Cycle(s) | SPST | LATCHED | POWER/SIGNAL RELAY | DC | 35 mA | 16.8 V | 16.8 V | 24 V | 3A@380VAC | 3A@125VDC | 15 ms | 5 ms | CSA; SEMKO; SEV; UL; VDE | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | TRAY | NO | SOLDER | 13 mm | 25.5 mm | 29 mm | 29mm x 13mm x 25.5mm | OMRON CORP | unknown | EAR99 | 8536.49.00.50 | ||||||||||
|
G2RK-1A-5VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 850 mW | 30 Ω | 3 A | 380 V | 125 V | 3 A | 100000 Cycle(s) | SPST | LATCHED | POWER/SIGNAL RELAY | DC | 167 mA | 3.5 V | 3.5 V | 5 V | 3A@380VAC | 3A@125VDC | 15 ms | 5 ms | CSA; SEMKO; SEV; UL; VDE | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | TRAY | NO | SOLDER | 13 mm | 25.5 mm | 29 mm | 29mm x 13mm x 25.5mm | OMRON CORP | unknown | EAR99 | 8536.49.00.50 |