Filter Your Search
1 - 1 of 1 results
|
G2R-2A4-AC100/110
OMRON Corporation
|
Check for Price | Active | 100 V | 900 mW | 4.6 kΩ | 4 A | 380 V | 125 V | 4 A | 100000 Cycle(s) | DPST | MOMENTARY | POWER/SIGNAL RELAY | AC | 9 mA | 80 V | 30 V | 140 V | 4A@380VAC | 4A@125VDC | 50 mΩ | Random | 1 GΩ | 15 ms | 10 ms | CSA; EN; IEC; TUV; UL; VDE | -40 °C | 70 °C | AC/DC | Silver Alloy | THROUGH HOLE-STRAIGHT | 6 | TRAY | 2 FORM A | NO | SOLDER | 13.5 mm | 25.5 mm | 29 mm | 29mm x 13.5mm x 25.5mm | 0.003987807975615951 inch | OMRON CORP | unknown | EAR99 | 8536.49.00.50 | Omron Electronics |