Filter Your Search
1 - 3 of 3 results
|
G2R-1-T-AC240
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 240 V | 900 mW | 30 kΩ | 10 A | 250 V | 30 V | 10 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 192 V, COIL RELEASE VOLTAGE(AC): 72 V | 4 mA | 192 V | 72 V | 240 V | 2500VA@250VAC | 10A@250VAC | 300W@30VDC | 10A@30VDC | 100 mΩ | 1 GΩ | 15 ms | 10 ms | CSA; SEMKO; TUV; UL; VDE | -40 °C | 70 °C | AC/DC | PANEL MOUNT | 5 | NO | QUICK CONNECT | 14 mm | 29.5 mm | 45 mm | 45mm x 14mm x 29.5mm | 0.008999237998475998 inch | OMRON CORP | compliant | EAR99 | 8536.41.00.20 | |||||
|
G2R-1-T-AC24
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 24 V | 900 mW | 260 Ω | 10 A | 250 V | 30 V | 10 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 19.2 V, COIL RELEASE VOLTAGE(AC): 7.2 V | 38 mA | 24 V | 10A@250VAC | 10A@30VDC | 50 mΩ | 1 GΩ | 15 ms | 10 ms | CSA; SEMKO; TUV; UL; VDE | -40 °C | 70 °C | AC/DC | Silver Alloy | PANEL MOUNT | 6 | TRAY | 1 FORM A | NO | QUICK CONNECT | 14 mm | 29.5 mm | 45 mm | 45mm x 14mm x 29.5mm | 0.004000508001016002 inch | OMRON CORP | compliant | EAR99 | 8536.41.00.20 | ||||||
|
G2R-1-TAC24
OMRON Corporation
|
Check for Price | Yes | Active | 24 V | 900 mW | 260 Ω | 10 A | 250 V | 30 V | 10 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 19.2 V, COIL RELEASE VOLTAGE(AC): 7.2 V | 38 mA | 24 V | 10A@250VAC | 10A@30VDC | 50 mΩ | 1 GΩ | 15 ms | 10 ms | CSA; SEMKO; TUV; UL; VDE | -40 °C | 70 °C | AC/DC | Silver Alloy | PANEL MOUNT | 6 | TRAY | 1 FORM A | NO | QUICK CONNECT | 14 mm | 29.5 mm | 45 mm | 45mm x 14mm x 29.5mm | 0.004000508001016002 inch | OMRON CORP | compliant | EAR99 | 8536.41.00.20 |