Filter Your Search
1 - 1 of 1 results
|
G2R-1-E-T130DC12
OMRON Corporation
|
Check for Price | Yes | Active | 12 V | 530 mW | 275 Ω | 16 A | 250 V | 30 V | 16 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 44 mA | 8.4 V | 1.8 V | 20.4 V | 16A@250VAC | 16A@30VDC | 30 mΩ | Random | 1 GΩ | 15 ms | 5 ms | CSA; TUV; UL; VDE | -40 °C | 70 °C | AC/DC | Silver Alloy | THROUGH HOLE-STRAIGHT | 8 | BULK; TRAY | 1 FORM C | FLUX-TIGHT | NO | SOLDER | 13 mm | 25.5 mm | 29 mm | 29mm x 13mm x 25.5mm | 0.004000508001016002 inch | OMRON CORP | compliant |