Filter Your Search
1 - 10 of 856 results
|
DC-20/20YWA
Kingbright
|
$2.8280 | Yes | Yes | Active | 7.5 mm | SEPARATE, 20 ELEMENTS | -40 °C | 85 °C | KINGBRIGHT CORP | ROHS COMPLIANT PACKAGE-40 | unknown | Kingbright | YELLOW | 30 mA | DIFFUSED WHITE | 9.0 mcd | RADIAL MOUNT | 20 | 40 | SINGLE COLOR LED ARRAY | 8 mm | BULK | 590 nm | RECTANGULAR | 5.08 mm | NO | NOT SPECIFIED | ||||||||||||||||||||
|
DC-20/20EWA
Kingbright
|
$3.0365 | Yes | Yes | Active | 7.5 mm | SEPARATE, 20 ELEMENTS | -40 °C | 85 °C | KINGBRIGHT CORP | ROHS COMPLIANT PACKAGE-40 | unknown | Kingbright | HIGH EFFICIENCY RED | 30 mA | DIFFUSED WHITE | 9.0 mcd | RADIAL MOUNT | 20 | 40 | SINGLE COLOR LED ARRAY | 8 mm | BULK | 627 nm | RECTANGULAR | 5.08 mm | NO | NOT SPECIFIED | ||||||||||||||||||||
|
DC20963
ITT Interconnect Solutions
|
$7.5718 | No | Active | NO | NO | YES | ITT CANNON | compliant | ITT CANNON | MIL-M85049 | CONNECTOR ACCESSORY | CARBON STEEL | BACKSHELL | DC | |||||||||||||||||||||||||||||||||
|
DC200A10
Crydom Inc
|
$10.2060 | Yes | Obsolete | UL RECOGNIZED | -20 °C | 65 °C | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | 13 mA | TRANSISTOR OUTPUT SSR | 8541.40.95.00 | 2.5 kV | 1 | 10 A | 66 mΩ | |||||||||||||||||||||||||||||||
|
DC200P
Opto 22
|
$26.6836 | Yes | Contact Manufacturer | -40 °C | 100 °C | OPTO TWENTY-TWO (22) | compliant | 17 mm | 8541.40.95.00 | 3 V | DC | BJT | 38 mm | ||||||||||||||||||||||||||||||||||
|
DC200MP
Opto 22
|
$29.0588 | Yes | Contact Manufacturer | -40 °C | 100 °C | OPTO TWENTY-TWO (22) | compliant | Opto 22 | 31 mm | 8541.40.95.00 | 3 V | DC | BJT | 43 mm | |||||||||||||||||||||||||||||||||
|
DC200D10C
Crydom Inc
|
$39.1074 | Yes | Transferred | UL RECOGNIZED | -30 °C | 80 °C | CRYDOM INC | compliant | 12 mA | TRANSISTOR OUTPUT SSR | 8541.40.95.00 | 2.5 kV | 1 | 10 A | 66 mΩ | ||||||||||||||||||||||||||||||||
|
DC200D20
Crydom Inc
|
$41.9502 | Yes | Transferred | UL RECOGNIZED | -30 °C | 80 °C | CRYDOM INC | compliant | 12 mA | TRANSISTOR OUTPUT SSR | 8541.40.95.00 | 2.5 kV | 1 | 20 A | 51 mΩ | ||||||||||||||||||||||||||||||||
|
DC200D60
Crydom Inc
|
$42.2294 | Yes | Transferred | UL RECOGNIZED | -30 °C | 80 °C | CRYDOM INC | compliant | 12 mA | TRANSISTOR OUTPUT SSR | 8541.40.95.00 | 2.5 kV | 1 | 60 A | 17 mΩ | ||||||||||||||||||||||||||||||||
|
DC200D20CH
Crydom Inc
|
$44.3495 | Yes | Obsolete | UL RECOGNIZED | -30 °C | 80 °C | CRYDOM INC | compliant | 12 mA | TRANSISTOR OUTPUT SSR | 8541.40.95.00 | 2.5 kV | 1 | 20 A | 51 mΩ |