Parametric results for: G28F640J5150 under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: g28f640j5150
Select parts from the table below to compare.
Compare
Compare
G28F640J5-150
Intel Corporation
Check for Price Obsolete 67.1089 Mbit 16 128K 4MX16 5 V 150 ns FLASH CONFIGURABLE AS 4M X 16; BLOCK ERASE 8 YES YES NO 1 64 4000000 4.1943 M ASYNCHRONOUS 3-STATE PARALLEL 5 V YES 125 µA 80 µA 5.5 V 4.5 V CMOS OTHER NO NOR TYPE R-PBGA-B56 Not Qualified 85 °C -20 °C 56 PLASTIC/EPOXY VFBGA BGA52,8X9,.30 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 750 µm BOTTOM 1 mm 9 mm 7.7 mm INTEL CORP BGA VFBGA, BGA52,8X9,.30 56 unknown EAR99 8542.32.00.51