Filter Your Search
1 - 1 of 1 results
|
G2409S-2WR3
MORNSUN
|
Check for Price | Yes | Active | 24 V | 9 V | 26.4 V | 21.6 V | 111 mA | 2 | NO | NO | -9 V ADDITIONAL OUTPUT ALSO AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 81 % | 1.2 % | 15 % | 1 | OUTPUT SHORT CIRCUIT | 0.04242 Vrms | HYBRID | 2 W | R-PSMA-T5 | BS, CE, EN, IEC, UKCA, UL | 105 °C | -40 °C | IEC/EN/UL 60601-1 | 5 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.8 mm | 19.5 mm | 13 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown |