Parametric results for: G20EC1-9.000MHZ-T under Quartz Crystals

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: g20ec19000mhzt
Select parts from the table below to compare.
Compare
Compare
G20EC1-9.000MHZ-T
MMD
Check for Price Yes Yes Transferred 9 MHz 50 ppm 0.005 % 5 PPM/FIRST YEAR 90 Ω 20 pF L7.2XB5.2XH1.3 (mm)/L0.283XB0.205XH0.051 (inch) 85 °C PARALLEL - FUNDAMENTAL AT CUT; TR, 7 INCH 100 µW e4 -40 °C 85 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier L7.2XB5.2XH1.3 (mm)/L0.283XB0.205XH0.051 (inch) MMD COMPONENTS ROHS COMPLIANT, CERAMIC PACKAGE-4 compliant 8541.60.00.80