Filter Your Search
1 - 10 of 44 results
|
G-1-80117OHM0.5%E12
Vishay Intertechnologies
|
Check for Price | Yes | Active | 117 Ω | 0.5 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 10.8167 V | e3 | 250 °C | -65 °C | All-Welded | 2 | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 508 µm | 38.1 mm | 2.16 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
G-1-801.1KOHM0.25%B12
Vishay Intertechnologies
|
Check for Price | No | Active | 1.1 kΩ | 0.25 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 33.1662 V | e0 | 250 °C | -65 °C | All-Welded | 2 | Bulk | Tin/Lead (Sn60Pb40) | WIRE | 508 µm | 38.1 mm | 2.16 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
G1801136
Amphenol Corporation
|
Check for Price | Active | AMPHENOL CORP | unknown | WIRE AND CABLE | |||||||||||||||||||||||||||||||||
|
G1801114
Amphenol Corporation
|
Check for Price | Active | AMPHENOL CORP | unknown | WIRE AND CABLE | |||||||||||||||||||||||||||||||||
|
G-1-801151%
Vishay Dale
|
Check for Price | No | No | Active | 115 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | G | PRECISION, POWER | 25 °C | NO | 33 V | e0 | -55 °C | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | , | |||||||||||
|
G-1-8011.5OHM0.5%E12
Vishay Intertechnologies
|
Check for Price | Yes | Active | 11.5 Ω | 0.5 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 3.3912 V | e3 | 250 °C | -65 °C | All-Welded | 2 | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 508 µm | 38.1 mm | 2.16 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
G1801140
Amphenol Corporation
|
Check for Price | Active | AMPHENOL CORP | unknown | WIRE AND CABLE | |||||||||||||||||||||||||||||||||
|
G1801134
Amphenol Corporation
|
Check for Price | Active | AMPHENOL CORP | unknown | WIRE AND CABLE | |||||||||||||||||||||||||||||||||
|
G-1-801.1KOHM3%B12
Vishay Intertechnologies
|
Check for Price | No | Active | 1.1 kΩ | 3 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 33.1662 V | e0 | 250 °C | -65 °C | All-Welded | 2 | Bulk | Tin/Lead (Sn60Pb40) | WIRE | 508 µm | 38.1 mm | 2.16 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
G-1-8011.3OHM1%S70
Vishay Intertechnologies
|
Check for Price | No | Active | 11.3 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 3.3615 V | e0 | 250 °C | -65 °C | All-Welded | 2 | TR | Tin/Lead (Sn60Pb40) | WIRE | 508 µm | 38.1 mm | 2.16 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 |