Filter Your Search
1 - 1 of 1 results
Part Number |
---|
|
G125-FV12005L0P
Harwin
|
Most Relevant | Technical | Compliance | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Total Number of Contacts
|
Number of Rows Loaded
|
Terminal Pitch
|
Number Of PCB Rows |
Contact Gender
|
Mounting Type
|
Insulator Material
|
Contact Finish Mating
|
Mounting Style
|
Connector Type
|
Filter Feature
|
DIN Conformance
|
IEC Conformance
|
JESD-609 Code
|
MIL Conformance
|
UL Flammability Code
|
Contact Finish Termination
|
Contact Material
|
Contact Pattern
|
Contact Style
|
Mating Contact Pitch
|
Mating Information
|
Mixed Contacts
|
Number Of Connectors |
Option
|
Termination Type
|
Body Breadth
|
Body Depth
|
Body Length
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Samacsys Manufacturer
|
Yes | Yes | Active | 20 | 2 | 1.25 mm | 2 | FEMALE | BOARD | GLASS FILLED POLYAMIDE4T | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | 0.049 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | 0.192 inch | 0.206 inch | 0.593 inch | HARWIN PLC | HALOGEN FREE | not_compliant | EAR99 | 8536.69.40.40 | Harwin |
|
G125-FV12005L0P
Harwin
|
$13.6454 Buy | Yes | Yes | Active | 20 | 2 | 1.25 mm | 2 | FEMALE | BOARD | GLASS FILLED POLYAMIDE4T | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | 0.049 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | 0.192 inch | 0.206 inch | 0.593 inch | HARWIN PLC | HALOGEN FREE | not_compliant | EAR99 | 8536.69.40.40 | Harwin |