Filter Your Search
1 - 1 of 1 results
|
G125-FS12605L0P
Harwin
|
$21.2753 | Yes | Yes | Active | 26 | 2 | 1.25 mm | 2 | 25 mΩ | 2.8 A | FEMALE | 1000 Cycles | BOARD | GLASS FILLED POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -65 °C | 150 °C | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | 0.049 inch | 0.049 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.683 mm | SURFACE MOUNT | 0.192 inch | 0.206 inch | 0.74 inch | HARWIN PLC | not_compliant | Harwin |