Parametric results for: G125-FC10668F1-1000L under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 13 results

|
Manufacturer Part Number: g125fc106
Select parts from the table below to compare.
Compare
Compare
G125-FC10605F0-0150L
Harwin
$14.2440 Active NOT APPLICABLE BOARD CONNECTOR e4 Gold (Au) NOT APPLICABLE HARWIN PLC compliant EAR99 Harwin
G125-FC10605L0-0150L
Harwin
$18.3846 Yes Yes Active HARWIN PLC compliant EAR99 Harwin
G125-FC10605F1-0150L
Harwin
$19.9862 Active 6 2 25 mΩ 2.8 A FEMALE 1000 Cycles CABLE POLYAMIDE4T NOT APPLICABLE BOARD CONNECTOR 600VDC V NO 2.8 N 1 GΩ POLARIZED HOUSING 26 AWG 26 AWG 0.2 N e4 UL 94V-0 -65 °C 150 °C Gold (Au) BERYLLIUM COPPER RECTANGULAR RND PIN-SKT GREEN 0.049 inch NO M2 JACKSCREW ONE WITH CABLE ASSEMBLY CRIMP HARWIN PLC compliant EAR99 Harwin 8536.69.40.40
G125-FC10605L0-0450L
Harwin
$24.3364 Yes Yes Active 6 2 25 mΩ 2.8 A FEMALE 1000 Cycles CABLE POLYAMIDE NOT APPLICABLE BOARD CONNECTOR NO 1 GΩ 26 AWG 26 AWG NO NO e4 NO UL 94V-0 -65 °C 150 °C RECEPTACLE Gold (Au) BERYLLIUM COPPER RECTANGULAR RND PIN-SKT 0.049 inch 0.049 inch NO LOCKING LATCHING ONE WITH CABLE ASSEMBLY 12u inch CRIMP 0.193 inch 0.232 inch 0.248 inch HARWIN PLC not_compliant Harwin
G125-FC10605L0-0300L
Harwin
$31.7905 Active NOT APPLICABLE BOARD CONNECTOR BERYLLIUM COPPER HARWIN PLC compliant
G125-FC10605F0-0450L
Harwin
$34.1817 Active 6 2 25 mΩ 2.8 A FEMALE 1000 Cycles CABLE POLYAMIDE4T NOT APPLICABLE BOARD CONNECTOR 600VDC V NO 2.8 N 1 GΩ POLARIZED HOUSING 26 AWG 26 AWG 0.2 N e4 UL 94V-0 -65 °C 150 °C Gold (Au) BERYLLIUM COPPER RECTANGULAR RND PIN-SKT GREEN 0.049 inch NO LOCKING ONE WITH CABLE ASSEMBLY CRIMP HARWIN PLC compliant EAR99 Harwin 8536.69.40.40
G125-FC10605F1-0450L
Harwin
$35.6179 Active 6 2 25 mΩ 2.8 A FEMALE 1000 Cycles CABLE POLYAMIDE4T NOT APPLICABLE BOARD CONNECTOR 600VDC V NO 2.8 N 1 GΩ POLARIZED HOUSING 26 AWG 26 AWG 0.2 N e4 UL 94V-0 -65 °C 150 °C Gold (Au) BERYLLIUM COPPER RECTANGULAR RND PIN-SKT GREEN 0.049 inch NO M2 JACKSCREW ONE WITH CABLE ASSEMBLY CRIMP HARWIN PLC compliant EAR99 Harwin 8536.69.40.40
G125-FC10605L0-9999
Harwin
Check for Price Active BOARD CONNECTOR HARWIN PLC compliant EAR99
G125-FC10605F0-0060L
Harwin
Check for Price Active BOARD CONNECTOR HARWIN PLC unknown EAR99
G125-FC10605F00150L
Harwin
Check for Price Active NOT APPLICABLE BOARD CONNECTOR e4 Gold (Au) NOT APPLICABLE HARWIN PLC unknown EAR99