Parametric results for: G125-32496M3-02-24-00 under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: g12532496m3022400
Select parts from the table below to compare.
Compare
Part Number
G125-32496M3-02-24-00
Harwin
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Total Number of Contacts
Number of Rows Loaded
Contact Resistance
Rated Current (Signal)
Contact Gender
Durability
Mounting Type
Insulator Material
Contact Finish Mating
Connector Type
Dielectric Withstanding Voltage
Filter Feature
Insertion Force-Max
Insulation Resistance
Polarization Key
Rated Current (Power)
Wire Size-Max
Wire Size-Min
Withdrawl Force-Min
Reference Standard
UL Flammability Code
Operating Temperature-Min
Operating Temperature-Max
Contact Arrangement Contact Design
Contact Material
Contact Pattern
Contact Style
Insulator Color
Mating Contact Pitch
Mating Contact Row Spacing
Mixed Contacts
Mounting Option 1
Mounting Option 2
Number Of Connectors Option
Termination Type
Body Breadth
Body Depth
Body Length
Ihs Manufacturer
Reach Compliance Code
Samacsys Manufacturer
Yes Active 26 2 25 mΩ 2.8 A MALE 1000 Cycles CABLE POLYAMIDE4T NOT APPLICABLE BOARD CONNECTOR 600AC/DC V NO 2.8 N 1 GΩ POLARIZATION NOTCH 10 A 26 AWG 32 AWG 0.2 N UL 94V-0 -65 °C 150 °C S24P2 PREASSEM CONN NOT SPECIFIED RECTANGULAR RND PIN-SKT GREEN 0.049 inch 0.049 inch YES M2X0.4 SCREWLOCK ONE GENERAL PURPOSE CRIMP 0.256 inch 0.331 inch 1.321 inch HARWIN PLC compliant Harwin
Compare
G125-32496M3-02-24-00
Harwin
$9.6388 Yes Active 26 2 25 mΩ 2.8 A MALE 1000 Cycles CABLE POLYAMIDE4T NOT APPLICABLE BOARD CONNECTOR 600AC/DC V NO 2.8 N 1 GΩ POLARIZATION NOTCH 10 A 26 AWG 32 AWG 0.2 N UL 94V-0 -65 °C 150 °C S24P2 PREASSEM CONN NOT SPECIFIED RECTANGULAR RND PIN-SKT GREEN 0.049 inch 0.049 inch YES M2X0.4 SCREWLOCK ONE GENERAL PURPOSE CRIMP 0.256 inch 0.331 inch 1.321 inch HARWIN PLC compliant Harwin