Filter Your Search
1 - 10 of 99 results
|
G12202JYP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 2 kΩ | 5 % | 125 mW | 9012 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Metal Glaze/thick Film | BUSSED | 1 | NO | 200 V | 125 °C | -55 °C | Encapsulated | 10 | 12 | FLAT | 3.5 mm | 1.778 mm | 5.08 mm | 22.758 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||||||||||||||||
|
G12203G
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 20 kΩ | 2 % | 125 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 1 | NO | 200 V | 125 °C | -55 °C | Miniature | 10 | 12 | FLAT | 3.5 mm | 2.54 mm | 5.08 mm | 27.94 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||||||||||||||||||
|
2QSP24-TG1-220LF
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | 22 Ω | 2 % | 1 W | 1534 | SURFACE MOUNT | SMT | 150 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 22 Ω | ISOLATED | 12 | 70 °C | 22 Ω | YES | 25 ppm/°C | 50 V | e3 | 150 °C | -55 °C | Rectangular | 1 | 24 | RECTANGULAR PACKAGE | TUBE | Matte Tin (Sn) | GULL WING | 1.75 mm | 8.74 mm | 3.81 mm | BOURNS INC | unknown | EAR99 | QSOP, ROHS COMPLIANT | 8533.21.00.20 | ||||||
|
G12204FY
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 200 kΩ | 1 % | 125 mW | 7712 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 1 | NO | 200 V | 125 °C | -55 °C | Miniature | 10 | 12 | FLAT | 3.5 mm | 1.778 mm | 5.08 mm | 19.558 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | ||||||||||||||||||
|
2NBS14-TG1-220LF
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | 22 Ω | 2 % | 1 W | 1634 | SURFACE MOUNT | SMT | 150 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 2NBS-XX1 | 100 mW | 22 Ω | ISOLATED | 7 | 70 °C | 2NBS(ISOLATED) | YES | 25 ppm/°C | 50 V | e3 | 150 °C | -55 °C | Chip | 1 | 14 | RECTANGULAR PACKAGE | TUBE | Matte Tin (Sn) | GULL WING | 1.35 mm | 8.74 mm | 3.81 mm | BOURNS INC | unknown | EAR99 | SOIC, ROHS COMPLIANT | 8533.21.00.20 | |||||
|
G12202FP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 2 kΩ | 1 % | 125 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Metal Glaze/thick Film | BUSSED | 1 | NO | 200 V | 125 °C | -55 °C | Encapsulated | 10 | 12 | FLAT | 3.5 mm | 2.54 mm | 5.08 mm | 30.44 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | |||||||||||||||||
|
G12205J0.07
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 2 MΩ | 5 % | 250 mW | 8312 | SIP | 250 ppm/°C | ARRAY/NETWORK RESISTOR | ISOLATED | 200 V | 125 °C | -55 °C | Miniature | 12 | 3.5 mm | 1.7 mm | 5.08 mm | 21.058 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | |||||||||||||||||||||||
|
G12203GY
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 20 kΩ | 2 % | 125 mW | 7712 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 1 | NO | 200 V | 125 °C | -55 °C | Miniature | 10 | 12 | FLAT | 3.5 mm | 1.778 mm | 5.08 mm | 19.558 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | |||||||||||||||||
|
G12201J0.07
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 200 Ω | 5 % | 250 mW | 8312 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | ISOLATED | 200 V | 125 °C | -55 °C | Miniature | 12 | 3.5 mm | 1.7 mm | 5.08 mm | 21.058 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | |||||||||||||||||||||||
|
G12201J
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 200 Ω | 5 % | 125 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 1 | NO | 200 V | 125 °C | -55 °C | Miniature | 10 | 12 | FLAT | 3.5 mm | 2.54 mm | 5.08 mm | 27.94 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 |