Filter Your Search
1 - 10 of 48 results
|
G116MFD/C
General Electric Solid State
|
Check for Price | No | Obsolete | 10 V | 1 | YES | SPST | 5 | 200 Ω | COMMON OUTPUT | MILITARY | R-XDFP-F14 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DFP | FL14,.3 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DFP, FL14,.3 | unknown | 8542.39.00.01 | NC | |||
|
G116AP/B
General Electric Solid State
|
Check for Price | No | Obsolete | 1 | NO | SPST | 5 | COMMON OUTPUT | MILITARY | R-XDIP-T14 | e0 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 | NC | |||||
|
G116EI
MicroPower Direct LLC
|
Check for Price | Contact Manufacturer | MICROPOWER DIRECT | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
G116AL/B
General Electric Solid State
|
Check for Price | No | Obsolete | 1 | YES | SPST | 5 | COMMON OUTPUT | MILITARY | R-XDFP-F14 | e0 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DFP | FL14,.3 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DFP, FL14,.3 | unknown | 8542.39.00.01 | NC | |||||
|
G11620-256DF
Hamamatsu Photonics
|
Check for Price | Yes | Active | HAMAMATSU PHOTONICS KK | unknown | 8542.39.00.01 | IMAGE SENSOR,CMOS | |||||||||||||||||||||||||||||
|
G116CFD
General Electric Solid State
|
Check for Price | No | Obsolete | 5 V | 1 | YES | SPST | 5 | 250 Ω | COMMON OUTPUT | COMMERCIAL | R-XDFP-F14 | e0 | Not Qualified | 70 °C | 14 | CERAMIC | DFP | FL14,.3 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DFP, FL14,.3 | unknown | 8542.39.00.01 | NC | |||||
|
G116BL
General Electric Solid State
|
Check for Price | No | Obsolete | 1 | YES | SPST | 5 | COMMON OUTPUT | OTHER | R-XDFP-F14 | e0 | Not Qualified | 85 °C | -20 °C | 14 | CERAMIC | DFP | FL14,.3 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DFP, FL14,.3 | unknown | 8542.39.00.01 | NC | ||||||
|
G116MDD
General Electric Solid State
|
Check for Price | No | Obsolete | 10 V | 1 | NO | SPST | 5 | 200 Ω | COMMON OUTPUT | MILITARY | R-XDIP-T14 | e0 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 | NC | ||||
|
G116I
MicroPower Direct LLC
|
Check for Price | Contact Manufacturer | MICROPOWER DIRECT | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
G116IFD
General Electric Solid State
|
Check for Price | No | Obsolete | 1 | YES | SPST | 5 | COMMON OUTPUT | OTHER | R-XDFP-F14 | e0 | Not Qualified | 85 °C | -20 °C | 14 | CERAMIC | DFP | FL14,.3 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DFP, FL14,.3 | unknown | 8542.39.00.01 | NC |