Filter Your Search
1 - 10 of 28 results
|
G101A123A000
Teledyne Technologies Inc
|
Check for Price | Active | TELEDYNE TECHNOLOGIES INC | , | compliant | EAR99 | 8532.29.00.20 | MICA CAPACITOR | MICA | G101A123A000 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
G101
MicroPower Direct LLC
|
Check for Price | Contact Manufacturer | 5 V | 3.3 V | 5.5 V | 4.5 V | 3.201 V | 3.399 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 858 mW | R-PDMA-T6 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 10.2 mm | 20.32 mm | 6.7 mm | MICROPOWER DIRECT | MINI DIP-14/6 | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
S82G-1012
OMRON Corporation
|
Check for Price | Active | OMRON CORP | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
G101-8I-20
Piconics Inc
|
Check for Price | Obsolete | NO | 1 | 125 °C | -55 °C | 2 | NO | PICONICS INC | unknown | EAR99 | 8504.50.80.00 | IRON | 320 mΩ | 100 nH | 71 nH | RF INDUCTOR | VARIABLE INDUCTOR | PCB MOUNT, HORIZONTAL ADJUSTER | NO | SOLID LEAD | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
G101000092
Avel Lindberg
|
Check for Price | Contact Manufacturer | NO | UL; IEC; VDE | NO | 52 mm | 101 mm | 105 mm | AVEL LINDBERG | unknown | EAR99 | 8504.31.40.65 | NO | NO | CHASSIS MOUNT | 2 | 5.56 A | 5.56 A | 9 V | 9 V | SINGLE 230V | POWER TRANSFORMER | 100 VA | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
G101E
MicroPower Direct LLC
|
Check for Price | Contact Manufacturer | MICROPOWER DIRECT | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
G10191
Seoul Semiconductor
|
Check for Price | Obsolete | YES | 1 | 85 °C | -40 °C | 2 | TR | YES | SEOUL SEMICONDUCTOR CO LTD | ROHS COMPLIANT, SMD, 2 PIN | compliant | 8541.40.20.00 | SURFACE MOUNT | GREEN | SINGLE | 400 mA | SINGLE COLOR LED | 4 mm | ROUND | 130 deg | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
G101000122
Avel Lindberg
|
Check for Price | Contact Manufacturer | NO | UL; IEC; VDE | NO | 52 mm | 101 mm | 105 mm | AVEL LINDBERG | unknown | EAR99 | 8504.31.40.65 | NO | NO | CHASSIS MOUNT | 2 | 4.17 A | 4.17 A | 12 V | 12 V | SINGLE 230V | POWER TRANSFORMER | 100 VA | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
G10100CTW
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5 A | NO | LOW POWER LOSS, FREE WHEELING DIODE | SCHOTTKY | R-PSFM-T3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | LITE-ON SEMICONDUCTOR CORP | GREEN, PLASTIC PACKAGE-3 | compliant | EAR99 | 8541.10.00.80 | COMMON CATHODE, 2 ELEMENTS | EFFICIENCY | CATHODE | SILICON | RECTIFIER DIODE | 680 mV | TO-220AB | 150 A | 2 | 1 | 100 V | 150 µA | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
G101R
MicroPower Direct LLC
|
Check for Price | Contact Manufacturer | MICROPOWER DIRECT | , | unknown | 8542.39.00.01 |