Filter Your Search
1 - 2 of 2 results
|
G005R3900HS70
Vishay Dale
|
Check for Price | No | No | Active | 390 mΩ | 3 % | 4 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | NO | 1.249 V | e0 | MIL-PRF-26 | 250 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn60Pb40) | WIRE | 813 µm | 38.1 mm | 4.78 mm | 14.27 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | ||
|
G005R3900HS70
Vishay Intertechnologies
|
Check for Price | No | Active | 390 mΩ | 3 % | 4 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | NO | 1.249 V | e0 | MIL-PRF-26 | 250 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn60Pb40) | WIRE | 813 µm | 38.1 mm | 4.78 mm | 14.27 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant |