Filter Your Search
1 - 10 of 3,257 results
|
G0034K020FE1280
Vishay Intertechnologies
|
$0.8269 | Yes | Active | 4.02 kΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | NO | 89.666 V | e3 | MIL-PRF-26 | 250 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 508 µm | 38.1 mm | 2.39 mm | 10.31 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | Vishay | |||||
|
G00349R90FE7080
Vishay Intertechnologies
|
$1.3150 | Yes | Active | 49.9 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | NO | 9.99 V | e3 | MIL-PRF-26 | 250 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 508 µm | 38.1 mm | 2.39 mm | 10.31 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | ||||||
|
G003R1000FB1280
Vishay Intertechnologies
|
$1.3465 | No | Active | 100 mΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | NO | 447.2 mV | e0 | MIL-PRF-26 | 250 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Tin/Lead (Sn60Pb40) | WIRE | 508 µm | 38.1 mm | 2.39 mm | 10.31 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | |||||||
|
G003536R0FE1280
Vishay Intertechnologies
|
$2.0359 | Yes | Active | 536 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | NO | 32.7414 V | e3 | MIL-PRF-26 | 250 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 508 µm | 38.1 mm | 2.39 mm | 10.31 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | ||||||
|
G003500R0JE1280
Vishay Intertechnologies
|
$2.0359 | Yes | Active | 500 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | NO | e3 | 250 °C | -65 °C | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED, ROHS COMPLIANT | compliant | Vishay | |||||||||||||
|
G0039K000FB1280
Vishay Intertechnologies
|
$2.9804 | No | Active | 9 kΩ | 1 % | 2 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | NO | e0 | 250 °C | -65 °C | 2 | TUBULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WIRE | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | Vishay | |||||||||||||
|
G00332R80BS70380
Vishay Intertechnologies
|
Check for Price | No | Active | 32.8 Ω | 0.1 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | NO | 8.0994 V | e0 | MIL-PRF-26 | 250 °C | -65 °C | Tubular | 2 | TR | Tin/Lead (Sn60Pb40) | WIRE | 508 µm | 38.1 mm | 2.39 mm | 10.31 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | ||||||
|
G0035K600FE7080
Vishay Intertechnologies
|
Check for Price | Yes | Active | 5.6 kΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | NO | 105.8301 V | e3 | 250 °C | -65 °C | Tubular | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 508 µm | 2.39 mm | 10.31 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||||
|
G003R1000HB1280
Vishay Dale
|
Check for Price | No | No | Active | 100 mΩ | 3 % | 2 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | NO | 447.2 mV | e0 | MIL-PRF-26 | 250 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Tin/Lead (Sn60Pb40) | WIRE | 508 µm | 38.1 mm | 2.39 mm | 10.31 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | ||||
|
G003600R0FE1280
Vishay Intertechnologies
|
Check for Price | Yes | Active | 600 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | NO | 34.6411 V | e3 | 250 °C | -65 °C | Tubular | 2 | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 508 µm | 38.1 mm | 2.39 mm | 10.31 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |