Parametric results for: G0011R000DB1280 under Wire Wound Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: g0011r000db1280
Select parts from the table below to compare.
Compare
Compare
G0011R000DB1280
Vishay Intertechnologies
Check for Price No Active 1 Ω 0.5 % 1 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION 25 °C NO 1 V e0 MIL-PRF-26 250 °C -65 °C Tubular 2 TUBULAR PACKAGE BULK Tin/Lead (Sn60Pb40) WIRE 508 µm 38.1 mm 2.16 mm 6.35 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant
G0011R000DB1280
Vishay Dale
Check for Price No No Active 1 Ω 0.5 % 1 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION 25 °C NO 1 V e0 MIL-PRF-26 250 °C -65 °C Tubular 2 TUBULAR PACKAGE BULK Tin/Lead (Sn60Pb40) WIRE 508 µm 38.1 mm 2.16 mm 6.35 mm VISHAY INTERTECHNOLOGY INC Axial, compliant EAR99 8533.21.00.80