Filter Your Search
1 - 10 of 2,206 results
|
WBC-T0303AG-07-7682-DA
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 76.8 kΩ | 0.5 % | 250 mW | 0303 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 1 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 2 | 6 | Tray | ONE SURFACE | 762 µm | 762 µm | TT ELECTRONICS PLC | compliant | EAR99 | |||||
|
WBC-T0303GG-07-7232-DA
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 72.3 kΩ | 0.5 % | 250 mW | 0303 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 1 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 2 | 6 | Tray | ONE SURFACE | 762 µm | 762 µm | TT ELECTRONICS PLC | compliant | EAR99 | |||||
|
WBC-T0303GG-07-7773-DB
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 777 kΩ | 0.5 % | 250 mW | 0303 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 1 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 2 | 6 | Tray | ONE SURFACE | 762 µm | 762 µm | TT ELECTRONICS PLC | compliant | EAR99 | |||||
|
WBC-T0303GG-07-7060-CJ
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 706 Ω | 0.25 % | 250 mW | 0303 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 1 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 2 | 6 | Tray | ONE SURFACE | 762 µm | 762 µm | TT ELECTRONICS PLC | compliant | EAR99 | |||||
|
WBC-T0303GG-07-7500-DC
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 750 Ω | 0.5 % | 250 mW | 0303 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 1 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 2 | 6 | Tray | ONE SURFACE | 762 µm | 762 µm | TT ELECTRONICS PLC | compliant | EAR99 | |||||
|
WBC-T0303AG-07-7960-BG
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 796 Ω | 0.1 % | 250 mW | 0303 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 1 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 2 | 6 | Tray | ONE SURFACE | 762 µm | 762 µm | TT ELECTRONICS PLC | compliant | EAR99 | |||||
|
WBC-T0303AG-07-7590-DC
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 759 Ω | 0.5 % | 250 mW | 0303 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 1 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 2 | 6 | Tray | ONE SURFACE | 762 µm | 762 µm | TT ELECTRONICS PLC | compliant | EAR99 | |||||
|
WBC-T0303GG-07-7230-CD
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 723 Ω | 0.25 % | 250 mW | 0303 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 1 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 2 | 6 | Tray | ONE SURFACE | 762 µm | 762 µm | TT ELECTRONICS PLC | compliant | EAR99 | |||||
|
WBC-T0303GG-07-7322-CJ
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 73.2 kΩ | 0.25 % | 250 mW | 0303 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 1 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 2 | 6 | Tray | ONE SURFACE | 762 µm | 762 µm | TT ELECTRONICS PLC | compliant | EAR99 | |||||
|
G07753F0.07
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 75 kΩ | 1 % | 250 mW | 4812 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | ISOLATED | 200 V | 125 °C | -55 °C | Miniature | 7 | 3.5 mm | 1.7 mm | 5.08 mm | 12.168 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 |