Filter Your Search
1 - 10 of 14 results
|
G-54.37KOHM0.5%E12
Vishay Intertechnologies
|
Check for Price | Yes | Active | 4.37 kΩ | 0.5 % | 4 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 132.212 V | e3 | 250 °C | -65 °C | All-Welded | 2 | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 813 µm | 38.1 mm | 4.78 mm | 14.27 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||||||||||
|
G-54.37KOHM0.05%S70
Vishay Intertechnologies
|
Check for Price | No | Active | 4.37 kΩ | 0.05 % | 4 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 132.212 V | e0 | 250 °C | -65 °C | All-Welded | 2 | TR | Tin/Lead (Sn60Pb40) | WIRE | 813 µm | 38.1 mm | 4.78 mm | 14.27 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||||||||||
|
G-543.2OHM1%
Vishay Dale
|
Check for Price | Active | 43.2 Ω | 1 % | 4 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | NO | 13.1453 V | MIL-PRF-26 | 250 °C | -65 °C | 2 | TUBULAR PACKAGE | WIRE | 4.78 mm | 14.27 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | , | ||||||||||||||||||||||||||||
|
G543A2P81U
Global Mixed-Mode Technology Inc
|
Check for Price | Contact Manufacturer | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | 1 | YES | 85 °C | -40 °C | 8 | SQUARE | GLOBAL MIXED-MODE TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | TSSOP, TSSOP8,.19 | OVER CURRENT; THERMAL | 1 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | S-PDSO-G8 | 3 mm | OPEN-DRAIN | 3.3 A | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | 1.1 mm | 5.5 V | 2.7 V | INDUSTRIAL | GULL WING | 650 µm | DUAL | 3 mm | |||||||||||||||||||||||
|
G-543.7OHM0.5%B12
Vishay Intertechnologies
|
Check for Price | No | Active | 43.7 Ω | 0.5 % | 4 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 13.2212 V | e0 | 250 °C | -65 °C | All-Welded | 2 | Bulk | Tin/Lead (Sn60Pb40) | WIRE | 813 µm | 38.1 mm | 4.78 mm | 14.27 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||||||||||
|
G-5430OHM3%E12
Vishay Intertechnologies
|
Check for Price | Yes | Active | 430 Ω | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 46.3681 V | e3 | 350 °C | -65 °C | All-Welded | 2 | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 813 µm | 38.1 mm | 4.78 mm | 14.27 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||||||||||||
|
G-5432OHM0.1%E70
Vishay Intertechnologies
|
Check for Price | Yes | Active | 432 Ω | 0.1 % | 4 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 41.5692 V | e3 | 250 °C | -65 °C | All-Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 813 µm | 38.1 mm | 4.78 mm | 14.27 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||||||||||
|
G543A1P81U
Global Mixed-Mode Technology Inc
|
Check for Price | Contact Manufacturer | SMALL OUTLINE | 1 | YES | 85 °C | -40 °C | 8 | SQUARE | GLOBAL MIXED-MODE TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | TSSOP, TSSOP8,.19 | OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | S-PDSO-G8 | 3 mm | OPEN-DRAIN | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | 1.1 mm | 5.5 V | 2.7 V | INDUSTRIAL | GULL WING | 650 µm | DUAL | 3 mm | ||||||||||||||||||||||||
|
G-543OHM5%S70
Vishay Intertechnologies
|
Check for Price | No | Active | 43 Ω | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 14.6629 V | e0 | 350 °C | -65 °C | All-Welded | 2 | TR | Tin/Lead (Sn60Pb40) | WIRE | 813 µm | 38.1 mm | 4.78 mm | 14.27 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||||||||||||
|
G-543OHM5%E70
Vishay Intertechnologies
|
Check for Price | Yes | Active | 43 Ω | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 14.6629 V | e3 | 350 °C | -65 °C | All-Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 813 µm | 38.1 mm | 4.78 mm | 14.27 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 |