Filter Your Search
1 - 1 of 1 results
|
G-1128S-1110
CW Industries
|
Check for Price | Yes | Active | 500 mA | 125 V | 6000 Cycle(s) | 0.01 mΩ | 3 | DP3T | SILVER | SLIDE | 11A@125VAC | 0.5A@125VDC | 11 A | ON-ON-ON | 125 V | -10 °C | 104 °C | THROUGH HOLE-STRAIGHT | BLACK | NYLON | SILVER | COLD ROLLED STEEL | NO | COPPER | SOLDER | 0.344 inch | 13.97 mm | 8.128 mm | 42.0624 mm | 0.303 inch | CW INDUSTRIES | compliant | EAR99 | 8536.50.70.00 | CW Industries |