Parametric results for: G-010 under Wire Wound Resistors

Filter Your Search

1 - 10 of 253 results

|
Manufacturer Part Number: g010
Select parts from the table below to compare.
Compare
Compare
G01010R00JE73
Vishay Dale
Check for Price Yes Yes Active NO THROUGH HOLE MOUNT PRECISION WIRE WOUND e3 250 °C -65 °C 2 TUBULAR PACKAGE Axial TR Matte Tin (Sn) - with Nickel (Ni) barrier VISHAY INTERTECHNOLOGY INC Axial, compliant EAR99 8533.21.00.80 Tubular 1.02 mm 38.1 mm 7.92 mm 22.23 mm 7 W 25 °C MIL-PRF-26 10 Ω FIXED RESISTOR 20 ppm/°C WIRE 5 % 8.3666 V
G01050K00FB12
Vishay Dale
Check for Price No No Active NO THROUGH HOLE MOUNT PRECISION WIRE WOUND e0 250 °C -65 °C 2 TUBULAR PACKAGE Axial BULK Tin/Lead (Sn/Pb) VISHAY INTERTECHNOLOGY INC , compliant EAR99 8533.21.00.80 1.02 mm 38.1 mm 7.92 mm 22.23 mm 7 W 25 °C 50 kΩ FIXED RESISTOR 20 ppm/°C WIRE 1 % 591.608 V
G010185R0FB12
Vishay Dale
Check for Price No No Active NO THROUGH HOLE MOUNT PRECISION WIRE WOUND e0 250 °C -65 °C 2 TUBULAR PACKAGE Axial BULK Tin/Lead (Sn/Pb) VISHAY INTERTECHNOLOGY INC , compliant EAR99 8533.21.00.80 1.02 mm 38.1 mm 7.92 mm 22.23 mm 7 W 25 °C 185 Ω FIXED RESISTOR 20 ppm/°C WIRE 1 % 35.9861 V
G01020R00JS73
Vishay Dale
Check for Price No No Active NO THROUGH HOLE MOUNT PRECISION WIRE WOUND e0 250 °C -65 °C 2 TUBULAR PACKAGE Axial TR Tin/Lead (Sn60Pb40) VISHAY INTERTECHNOLOGY INC Axial, compliant EAR99 8533.21.00.80 Tubular 1.02 mm 38.1 mm 7.92 mm 22.23 mm 7 W 25 °C MIL-PRF-26 20 Ω FIXED RESISTOR 20 ppm/°C WIRE 5 % 11.8322 V
G010820R0HB12
Vishay Dale
Check for Price No No Active NO THROUGH HOLE MOUNT PRECISION WIRE WOUND e0 250 °C -65 °C 2 TUBULAR PACKAGE Axial BULK Tin/Lead (Sn60Pb40) VISHAY INTERTECHNOLOGY INC Axial, compliant EAR99 8533.21.00.80 Tubular 1.02 mm 38.1 mm 7.92 mm 22.23 mm 7 W 25 °C MIL-PRF-26 820 Ω FIXED RESISTOR 20 ppm/°C WIRE 3 % 75.7628 V
G0101R000HE12
Vishay Dale
Check for Price Yes Yes Active NO THROUGH HOLE MOUNT PRECISION WIRE WOUND e3 250 °C -65 °C 2 TUBULAR PACKAGE Axial BULK Matte Tin (Sn) - with Nickel (Ni) barrier VISHAY INTERTECHNOLOGY INC Axial, compliant EAR99 8533.21.00.80 Tubular 1.02 mm 38.1 mm 7.92 mm 22.23 mm 7 W 25 °C MIL-PRF-26 1 Ω FIXED RESISTOR 50 ppm/°C WIRE 3 % 2.6458 V
G01027R00FE73
Vishay Dale
Check for Price Yes Yes Active NO THROUGH HOLE MOUNT PRECISION WIRE WOUND e3 250 °C -65 °C 2 TUBULAR PACKAGE Axial TR Matte Tin (Sn) - with Nickel (Ni) barrier VISHAY INTERTECHNOLOGY INC , compliant EAR99 8533.21.00.80 1.02 mm 38.1 mm 7.92 mm 22.23 mm 7 W 25 °C 27 Ω FIXED RESISTOR 20 ppm/°C WIRE 1 % 13.7477 V
G0101K100FE73
Vishay Dale
Check for Price Yes Yes Active NO THROUGH HOLE MOUNT PRECISION WIRE WOUND e3 250 °C -65 °C 2 TUBULAR PACKAGE Axial TR Matte Tin (Sn) - with Nickel (Ni) barrier VISHAY INTERTECHNOLOGY INC Axial, compliant EAR99 8533.21.00.80 Tubular 1.02 mm 38.1 mm 7.92 mm 22.23 mm 7 W 25 °C MIL-PRF-26 1.1 kΩ FIXED RESISTOR 20 ppm/°C WIRE 1 % 87.7496 V
G010R3300JE12
Vishay Dale
Check for Price Yes Yes Active NO THROUGH HOLE MOUNT PRECISION WIRE WOUND e3 250 °C -65 °C 2 TUBULAR PACKAGE Axial BULK Matte Tin (Sn) - with Nickel (Ni) barrier VISHAY INTERTECHNOLOGY INC Axial, compliant EAR99 8533.21.00.80 Tubular 1.02 mm 38.1 mm 7.92 mm 22.23 mm 7 W 25 °C MIL-PRF-26 330 mΩ FIXED RESISTOR WIRE 5 % 1.5199 V
G01015R00AE12
Vishay Intertechnologies
Check for Price Yes Active NO THROUGH HOLE MOUNT PRECISION WIRE WOUND e3 250 °C -65 °C 2 Axial BULK Matte Tin (Sn) - with Nickel (Ni) barrier VISHAY INTERTECHNOLOGY INC compliant Tubular 1.02 mm 38.1 mm 7.92 mm 22.23 mm 7 W 25 °C MIL-PRF-26 15 Ω FIXED RESISTOR 20 ppm/°C WIRE 0.05 % 10.247 V