Filter Your Search
1 - 1 of 1 results
|
FZDK07N6901/KS35A
Baumer Electric Ag
|
Check for Price | Active | 500 µs | 150 mm | 20 mm | 4-WIRE INTERFACE | 100mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | IP 65, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 25 mA | 30 V | 10 V | 50 °C | -20 °C | RECTANGULAR | CONNECTOR | 8 mm | 16.2 mm | 10.8 mm | BAUMER ELECTRIC AG | unknown |