Filter Your Search
1 - 1 of 1 results
|
FZB106DCRN-S578
Sullins Connector Solutions
|
Check for Price | No | No | Obsolete | 112 | 2 | 1.27 mm | 2 | 10 mΩ | 3 A | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | GUIDE POST | 250VDC V | NO | 4.448 N | 5 GΩ | .278 N | e0 | -65 °C | 200 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | RED | 0.05 inch | NO | ONE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.37 inch | 0.61 inch | 5.74 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |