Filter Your Search
1 - 10 of 81 results
|
FXO-LC325-FREQ1
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 50 % | 100 OHM | 2.5 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL | 400 ps | NO | 630 MHz | 750 kHz | 400 ps | 2.625 V | 2.375 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 3.3mm x 2.6mm x 1.0mm | FOX ELECTRONICS | compliant | Clock | ||||||||||||
|
FXO-LC325R-630.00
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | 630 MHz | 50 % | 100 OHM | 2.5 V | LVDS | FXO-LC32 | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL | 400 ps | NO | 400 ps | 2.625 V | 2.375 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 3.3mm x 2.6mm x 1.0mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock | |||||||||||||
|
FXO-LC326-156.25
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | 156.25 MHz | 25 % | 100 OHM | 2.5 V | LVDS | FXO-LC32 | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 400 ps | NO | 400 ps | 2.625 V | 2.375 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 3.3mm x 2.6mm x 1.0mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock | |||||||||||||
|
FXO-LC326-630
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | 630 MHz | 25 % | 100 OHM | 2.5 V | LVDS | FXO-LC32 | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 400 ps | NO | 400 ps | 2.625 V | 2.375 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 3.3mm x 2.6mm x 1.0mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock | |||||||||||||
|
FXO-LC326-FREQ
Fox Electronics
|
Check for Price | Yes | Transferred | 25 % | 100 OHM | 2.5 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL | 400 ps | NO | 1 GHz | 750 kHz | 400 ps | 2.625 V | 2.375 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.3mm x 2.6mm x 1.0mm | FOX ELECTRONICS | compliant | Clock | ROHS AND REACH COMPLIANT, CERAMIC PACKAGE-6 | EAR99 | ||||||||||
|
FXO-LC325R-630.00
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 630 MHz | 50 % | 100 OHM | 2.5 V | LVDS | FXO-LC32 | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL | 400 ps | NO | 400 ps | 2.625 V | 2.375 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 3.3mm x 2.6mm x 1.0mm | FOX ELECTRONICS | compliant | Clock | EAR99 | |||||||||||
|
FXO-LC326-1000.00
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | 1 GHz | 25 % | 100 OHM | 2.5 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMP... more | 400 ps | NO | 400 ps | 65 mA | 2.625 V | 2.375 V | 55/45 % | LVDS | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | YES | 3.3mmx2.6mmx1mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock | ||||||||||||
|
FXO-LC320R-0.75
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 750 kHz | 100 % | 100 OHM | 2.5 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 400 ps | NO | 1 GHz | 750 kHz | 400 ps | 26 mA | 2.625 V | 2.375 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | SOLCC6,.1,47 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.3mm x 2.6mm x 1.0mm | FOX ELECTRONICS | compliant | Clock | SOLCC6,.1,47 | |||||
|
FXO-LC320-630
Fox Electronics
|
Check for Price | Yes | Transferred | 630 MHz | 100 % | 100 OHM | 2.5 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 400 ps | NO | 1 GHz | 750 kHz | 400 ps | 44 mA | 2.625 V | 2.375 V | 55/45 % | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | SOLCC6,.1,47 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.3mm x 2.6mm x 1.0mm | FOX ELECTRONICS | compliant | Clock | SOLCC6,.1,47 | ||||||
|
FXO-LC320R-0.7500
Fox Electronics
|
Check for Price | Yes | Transferred | 750 kHz | 100 % | 100 OHM | 2.5 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL | 400 ps | NO | 400 ps | 2.625 V | 2.375 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.3mm x 2.6mm x 1.0mm | FOX ELECTRONICS | compliant | Clock | ROHS AND REACH COMPLIANT, CERAMIC PACKAGE-6 |