Filter Your Search
1 - 2 of 2 results
|
FXO-31FL-25.175MHZ
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Yes | Obsolete | 25.175 MHz | 100 % | 5 TTL, 20 pF | 3.3 V | CMOS/TTL | 6 ns | NO | 50 MHz | 1.8 MHz | 6 ns | 18 mA | 60/40 % | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.2X.28,200/150 | YES | 7mm x 5mm x 1.8mm | KYOCERA CORP | LCC4,.2X.28,200/150 | unknown | Clock | ||
|
FXO-31FL-25.175MHZ
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 25.175 MHz | 100 % | 5 TTL, 20 pF | 3.3 V | CMOS/TTL | 6 ns | NO | 50 MHz | 1.8 MHz | 6 ns | 18 mA | 60/40 % | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.2X.28,200/150 | YES | 7mm x 5mm x 1.8mm | KYOCERA CORP | LCC4,.2X.28,200/150 | compliant | Clock |