Filter Your Search
1 - 2 of 2 results
|
FXO-PC728-906
Fox Electronics
|
Check for Price | Yes | Transferred | 906 MHz | 20 % | 50 OHM | 2.5 V | LVPECL | FXO-PC72 | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 400 ps | NO | 400 ps | 2.625 V | 2.375 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.5mm x 5.2mm x 1.4mm | FOX ELECTRONICS | compliant | Clock | ||
|
FXO-PC728-906
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | 906 MHz | 20 % | 50 OHM | 2.5 V | LVPECL | FXO-PC72 | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 400 ps | NO | 400 ps | 2.625 V | 2.375 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.5mm x 5.2mm x 1.4mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock |