Filter Your Search
1 - 3 of 3 results
|
FXO-HC536R-48
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 48 MHz | 25 % | 15 pF | 3.3 V | HCMOS | FXO-HC53 | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 ns | NO | 3 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.15mm x 3.35mm x 1.4mm | FOX ELECTRONICS | ROHS COMPLIANT, CERAMIC PACKAGE-6 | compliant | Clock | Fox | |||
|
FXO-HC536R-48
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 48 MHz | 25 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 ns | NO | 3 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.15mm x 3.35mm x 1.4mm | RENESAS ELECTRONICS CORP | ROHS COMPLIANT, CERAMIC PACKAGE-6 | compliant | Clock | |||||
|
FXO-HC536R-48
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | 48 MHz | 25 % | 15 pF | 3.3 V | HCMOS | FXO-HC53 | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 ns | NO | 3 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.15mm x 3.35mm x 1.4mm | INTEGRATED DEVICE TECHNOLOGY INC | ROHS COMPLIANT, CERAMIC PACKAGE-6 | compliant | Clock |