Filter Your Search
1 - 10 of 11 results
|
FXO-HC330-156.25
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | 156.25 MHz | 100 % | 15 pF | 3.3 V | HCMOS | FXO-HC33 | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 ns | NO | 3 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 3.3mm x 2.6mm x 1.0mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock | ||||
|
FXO-HC330-156.25
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 156.25 MHz | 100 % | 15 pF | 3.3 V | HCMOS | FXO-HC33 | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 ns | NO | 3 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 3.3mm x 2.6mm x 1.0mm | FOX ELECTRONICS | compliant | Clock | EAR99 | ||
|
FXO-HC330-106.25
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 106.25 MHz | 100 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 3 ns | NO | 3 ns | 3.465 V | 3.135 V | 45/55 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 3.3mm x 2.6mm x 1.0mm | FOX ELECTRONICS | compliant | Clock | EAR99 | |||
|
FXO-HC330-12.288
Integrated Device Technology Inc
|
Check for Price | Transferred | 12.288 MHz | 100 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 3 ns | NO | 3 ns | 3.465 V | 3.135 V | 45/55 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 3.3mm x 2.6mm x 1.0mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock | ||||||||
|
FXO-HC330-125.00
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | 125 MHz | 100 % | 30 pF | 3.3 V | HCMOS | FXO-HC33 | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 ns | NO | 3 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 3.3mm x 2.6mm x 1.0mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock | ||||
|
FXO-HC330-12.288
Fox Electronics
|
Check for Price | Yes | Transferred | 12.288 MHz | 100 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 3 ns | NO | 3 ns | 3.465 V | 3.135 V | 45/55 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 3.3mm x 2.6mm x 1.0mm | FOX ELECTRONICS | compliant | Clock | EAR99 | ||||
|
FXO-HC330-1
Fox Electronics
|
Check for Price | Yes | Transferred | 1 MHz | 100 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 3 ns | NO | 3 ns | 3.465 V | 3.135 V | 45/55 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 3.3mm x 2.6mm x 1.0mm | FOX ELECTRONICS | compliant | Clock | EAR99 | ||||
|
FXO-HC330-1
Integrated Device Technology Inc
|
Check for Price | Transferred | 1 MHz | 100 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 3 ns | NO | 3 ns | 3.465 V | 3.135 V | 45/55 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 3.3mm x 2.6mm x 1.0mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock | ||||||||
|
FXO-HC330-125.00
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 125 MHz | 100 % | 30 pF | 3.3 V | HCMOS | FXO-HC33 | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 ns | NO | 3 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 3.3mm x 2.6mm x 1.0mm | FOX ELECTRONICS | compliant | Clock | EAR99 | ||
|
FXO-HC330-19.2
Integrated Device Technology Inc
|
Check for Price | Transferred | 19.2 MHz | 100 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 3 ns | NO | 3 ns | 3.465 V | 3.135 V | 45/55 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 3.3mm x 2.6mm x 1.0mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock |