Filter Your Search
1 - 8 of 8 results
|
FXO-32FL-14.31818MHZ
Kyocera AVX Components
|
Check for Price | No | Transferred | 14.3182 MHz | 3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; PACK QTY 1000 ALSO AVAILABLE | 3.15 V | 2.85 V | 60 °C | -10 °C | SURFACE MOUNT | YES | 7mm X 5mm X 1.8mm | AMERICAN KSS INC | unknown | ||||||||
|
FXO-32FL-32.000MHZ
Kyocera AVX Components
|
Check for Price | No | Transferred | 32 MHz | 3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; PACK QTY 1000 ALSO AVAILABLE | 3.15 V | 2.85 V | 60 °C | -10 °C | SURFACE MOUNT | YES | 7mm X 5mm X 1.8mm | AMERICAN KSS INC | unknown | ||||||||
|
FXO-32FL-8.000MHZ
Kyocera AVX Components
|
Check for Price | Obsolete | 8 MHz | 3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; PACK QTY 1000 ALSO AVAILABLE | 3.15 V | 2.85 V | 60 °C | -10 °C | SURFACE MOUNT | YES | 7mm X 5mm X 1.8mm | AVX CORP | compliant | |||||||||
|
FXO-32FL-17.734476MHZ
Kyocera AVX Components
|
Check for Price | No | Transferred | 17.7345 MHz | 3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; PACK QTY 1000 ALSO AVAILABLE | 3.15 V | 2.85 V | 60 °C | -10 °C | SURFACE MOUNT | YES | 7mm X 5mm X 1.8mm | AMERICAN KSS INC | unknown | ||||||||
|
FXO-32FL-8.000MHZ
KYOCERA Corporation
|
Check for Price | No | Transferred | 8 MHz | 3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; PACK QTY 1000 ALSO AVAILABLE | 8 mA | 3.15 V | 2.85 V | e0 | Not Qualified | 60 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | YES | Tin/Lead (Sn/Pb) | 7mm X 5mm X 1.8mm | KYOCERA CORP | unknown | ||
|
FXO-32FL-28.63636MHZ
Kyocera AVX Components
|
Check for Price | No | Transferred | 28.6364 MHz | 3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; PACK QTY 1000 ALSO AVAILABLE | 3.15 V | 2.85 V | 60 °C | -10 °C | SURFACE MOUNT | YES | 7mm X 5mm X 1.8mm | AMERICAN KSS INC | unknown | ||||||||
|
FXO-32FL-32.000MHZ
KYOCERA Corporation
|
Check for Price | No | Transferred | 32 MHz | 3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; PACK QTY 1000 ALSO AVAILABLE | 8 mA | 3.15 V | 2.85 V | e0 | Not Qualified | 60 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | YES | Tin/Lead (Sn/Pb) | 7mm X 5mm X 1.8mm | KYOCERA CORP | unknown | ||
|
FXO-32FL-28.375MHZ
Kyocera AVX Components
|
Check for Price | No | Transferred | 28.375 MHz | 3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; PACK QTY 1000 ALSO AVAILABLE | 3.15 V | 2.85 V | 60 °C | -10 °C | SURFACE MOUNT | YES | 7mm X 5mm X 1.8mm | AMERICAN KSS INC | unknown |