Filter Your Search
1 - 1 of 1 results
|
FXLC95000CLR1
Freescale Semiconductor
|
Check for Price | No | Yes | Transferred | YES | 1.8 V | MICROPROCESSOR CIRCUIT | CMOS | 1.89 V | 1.71 V | INDUSTRIAL | R-PBGA-B24 | 3 | 85 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | TFLGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | BUTT | 500 µm | BOTTOM | 1.1 mm | 3 mm | 5 mm | FREESCALE SEMICONDUCTOR INC | LGA | 3 X 5 MM, 1 MM HEIGHT, LGA-24 | 24 | compliant | EAR99 | 8542.31.00.01 | NXP |