Parametric results for: FXLA10212 under Other Interface ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: fxla102
Select parts from the table below to compare.
Compare
Compare
FXLA102L8X
onsemi
$0.3277 Yes Active 3.3 V INTERFACE CIRCUIT 1 3.6 V 1.1 V YES INDUSTRIAL S-XQCC-N8 Not Qualified e4 1 85 °C -40 °C 260 30 8 UNSPECIFIED VQCCN LCC8,.06SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 1.6 mm 550 µm 1.6 mm ONSEMI UQFN-8 MICROPACK, 8 PIN 523AY compliant 8542.39.00.01 onsemi
FXLA102L8X
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 3.3 V INTERFACE CIRCUIT 1 3.6 V 1.1 V YES INDUSTRIAL S-XQCC-N8 Not Qualified e4 1 85 °C -40 °C 260 30 8 UNSPECIFIED VQCCN LCC8,.06SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 1.6 mm 550 µm 1.6 mm FAIRCHILD SEMICONDUCTOR CORP MICROPAK MLP 1.60 X 1.60 MM, LEAD FREE, MO-255UAAD, MICROPACK, 8 PIN 8LD,MICROPAK, JEDEC MO-255, VARIATION UAAD, 1.6MM SQUARE unknown 8542.39.00.01 8 EAR99